S55499-D198 | Siemens
Air damper rotary actuator, 24 VAC, 10 Nm for air flaps, S55499-D198
Order No.: 80P9182
EAN: 7612914105806
MPN:
S55499-D198
S55499D198
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
371.9226 € *
Standard delivery time from the manufacturer is: On Request
Rotary air damper actuator, S55499-D198, Siemens
Rotary air damper actuator, 10 Nm, without spring return.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | air damper rotary actuator | |
| Version | 24 VAC, 10 Nm | |
| Suitable for | air flaps |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85011010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |