7MH4980-2AA01 | Siemens
SIMATIC S7-1500 weighing module, 7MH4980-2AA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,611.8907 € *
Standard delivery time from the manufacturer is: On Request
7MH49802AA01, Siemens
SIMATIC S7-1500, Weighing module TM SIWAREX WP522 ST, 2 channels/2 scales. For connection of load cells / strain gauge full bridges (1-4 mV/V). RS485 and Ethernet port, additional I/O: DI 3 X 24V DC / DQ 4 X 24V DC (per channel). .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | weighing module |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | 4,4'-isopropylidenediphenol | Lead |
| RoHS conform | Yes |
| SVHC free | No |