7KM9300-0PP20-0AA0 | Siemens

SENTRON extension module, 24 VDC, 7KM9300-0PP20-0AA0

Order No.: 70P6464
EAN: 4047624189328
MPN:
7KM9300-0PP20-0AA0
7KM93000PP200AA0
Series: SENTRON
7KM9300-0PP20-0AA0 Siemens Expansion modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
411.6686 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
411.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
411.6686 €

7KM93000PP200AA0, Siemens

SENTRON PROFINET Proxy (SPP) connects Modbus TCP able SENTRON devices to PROFINET IO E.g. 7KM PAC2200 and others SPP is an Ethernet Switch and transparent for IP comm. SENTRON PAC - specialists in measured value acquisition.

Technical specifications
Filter Property Value
Version extension module
Control Voltage 24 VDC
Assembly DIN rail
Width 18 mm
Height 90 mm
Depth 73 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead monoxide (lead oxide) | Lead
RoHS conform Yes
SVHC free No