6ES7654-7HY00-0XA0 | Siemens
SIMATIC S7 bus module, 6ES7654-7HY00-0XA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.401 € *
Standard delivery time from the manufacturer is: On Request
6ES76547HY000XA0, Siemens
SIMATIC S7, bus module for accommodating a Y-coupler incl. bus module cover .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bus module | |
| Width | 97 mm | |
| Height | 92 mm | |
| Depth | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |