6ES7461-1BA01-0AA0 | Siemens
SIMATIC S7-400 interface module, 6ES7461-1BA01-0AA0
Order No.: 70P4906
EAN: 4019169023962
MPN:
6ES7461-1BA01-0AA0
6ES74611BA010AA0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,022.1505 € *
Standard delivery time from the manufacturer is: On Request
6ES74611BA010AA0, Siemens
SIMATIC S7-400, interface module receiver IM 461-1 for central coupling with PS transfer, without C bus, .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | interface module | |
| Width | 25 mm | |
| Height | 290 mm | |
| Depth | 280 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |