6ES7278-4BD32-0XB0 | Siemens
SIMATIC S7-1200 IO-Link master, 6ES7278-4BD32-0XB0
Order No.: 70P4817
EAN: 4025515082088
MPN:
6ES7278-4BD32-0XB0
6ES72784BD320XB0
Series: SIMATIC S7-1200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
328.916 € *
Standard delivery time from the manufacturer is: On Request
6ES72784BD320XB0, Siemens
SIMATIC S7-1200, SM1278 IO-Link, 4xIO-Link Master SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options In order to guarantee data transmission to the widest variety of systems a series of communication modules is offered for SIMATIC S7-1200, ranging from the RS 232 interface and AS-i to the PROFIBUS connection in the master or slave mode. This ensures an extensive range of possible applications for SIMATIC S7-1200.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | I/O Module | |
| Width | 45 mm | |
| Height | 100 mm | |
| Depth | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | 4,4'-isopropylidenediphenol | Lead |
| RoHS conform | Yes |
| SVHC free | No |