6ES7222-1BH32-1XB0 | Siemens

SIMATIC S7-1200 digital output module, 6ES7222-1BH32-1XB0

Order No.: 70P4779
EAN: 4034106033408
MPN:
6ES7222-1BH32-1XB0
6ES72221BH321XB0
Series: SIMATIC S7-1200
6ES7222-1BH32-1XB0 Siemens Expansion modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
261.8238 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
261.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
261.8238 €

6ES72221BH321XB0, Siemens

SIMATIC S7-1200, Digital output SM 1222, 16 DO, 24 V DC, sourcing (Sinking Output), NPN transistor 0.5 A SIMATIC S7-1200 Basic Controller - Flexible thanks to wide variety of communication options With signal modules you can adapt the configuration of your SIMATIC S7-1200 (except for CPU 1211C) individually to meet your requirements. For this purpose, a series of digital and analog input, output and hybrid modules is available, including fail-safe versions. Thanks to this detailed expansion option you can save space in the control cabinet and get the most from your hardware expenditure.

Technical specifications
Filter Property Value
Version digital output module (DO 16x 24 VDC/0.5 A Sink)
Assembly DIN rail
Width 45 mm
Height 100 mm
Depth 75 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead
RoHS conform Yes
SVHC free No