6ES7194-6KB01-0AA0 | Siemens

SIMATIC DP E-coding plug, 6ES7194-6KB01-0AA0

Order No.: 70P4743
EAN: 4047623411574
MPN:
6ES7194-6KB01-0AA0
6ES71946KB010AA0
Series: SIMATIC DP
6ES7194-6KB01-0AA0 Siemens Expansion modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.4599 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
70.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.4599 €

6ES71946KB010AA0, Siemens

SIMATIC DP, spare part, E-coding plug (metal) for fail-safe distributed I/O ET 200, IP 65/67, 5-pole, M12 1 unit per packing unit Coding plug for saving the fail-safe address. This enables automatic and central assignment of the F-address from the engineering. In case the module has to be replaced, all the user has to do is plug the connector into the new module.

Technical specifications
Filter Property Value
Version E-coding plug
Logistics
Property Value
Country of origin DE
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No