6ES7132-7GD10-0AB0 | Siemens
SIMATIC ET 200iSP electronic module, 6ES7132-7GD10-0AB0
Order No.: 70P4398
EAN: 4019169150194
MPN:
6ES7132-7GD10-0AB0
6ES71327GD100AB0
Series: SIMATIC ET 200iSP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
697.6375 € *
Standard delivery time from the manufacturer is: On Request
6ES71327GD100AB0, Siemens
SIMATIC DP, electronic module for ET200iSP, 4 DQ, 17.4 V DC/27 mA, L-shutdown, Ex ib (ia Ga) IIC T4 Gb, Ex ib [ia IIIC Da] IIC T4 Gb, Ex ib [ia] I Mb .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | electronic module | |
| Width | 30 mm | |
| Height | 129 mm | |
| Depth | 136.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead |
| RoHS conform | Yes |
| SVHC free | No |