6ES7132-6BF00-2CA0 | Siemens
SIMATIC ET 200SP digital output module, 24 VDC, 0.5 A, 6ES7132-6BF00-2CA0
Order No.: 70P4378
EAN: 4047623408895
MPN:
6ES7132-6BF00-2CA0
6ES71326BF002CA0
Series: SIMATIC ET 200SP
Unit Price (€ / pc.)
96.6161 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital output module | |
| Control Voltage | 24 VDC | |
| switching current | 0.5 A | |
| Assembly | DIN rail | |
| Width | 15 mm | |
| Height | 73 mm | |
| Depth | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead, lead monoxide (lead oxide) |
| RoHS conform | Yes |