6ED1055-4MH08-0BA3 | Siemens

LOGO ! touch screen display, 24 V AC/DC, 6ED1055-4MH08-0BA3

Order No.: 81P9727
EAN: 4034106036751
MPN:
6ED1055-4MH08-0BA3
6ED10554MH080BA3
Series: LOGO !
6ED1055-4MH08-0BA3 Siemens Expansion modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
187.8772 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
187.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
187.8772 €

TDE touch display, 6ED1055-4MH08-0BA3, Siemens

9 TDE touch display, 256 colors, 2 Ethernet ports, for LOGO! 9.

Technical specifications
Filter Property Value
Version touch screen display
Control Voltage 24 V AC/DC
Width 128.2 mm
Height 86 mm
Depth 38.7 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes