6ED1055-1FB00-0BA3 | Siemens

LOGO ! extension module, 115-240 V AC/DC, 6ED1055-1FB00-0BA3

Order No.: 81P9730
EAN: 4034106036737
MPN:
6ED1055-1FB00-0BA3
6ED10551FB000BA3
Series: LOGO !
6ED1055-1FB00-0BA3 Siemens Expansion modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.8089 € *
Available: 4 pcs.
Total Price:
90.81 € *
Price list
Quantity
Price per unit*
1 pcs.
90.8089 €
3 pcs.
88.5360 €
*incl. VAT plus shipping costs
Subject to prior sale

Expansion module, 6ED1055-1FB00-0BA3, Siemens

DM8 230R expansion module, power supply / I/O: 230 V/230 V/relay, 2 MW, 4 DI/4 DO for LOGO! 9.

Technical specifications
Filter Property Value
Version extension module
Control Voltage 115-240 V AC/DC
Assembly DIN rail
Width 35.5 mm
Height 90 mm
Depth 58 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes