3SK1213-2AB40 | Siemens
Output extension, 3 Form A (N/O) + 1 Form B (N/C), 24 VDC, 6 A, 3SK1213-2AB40
Order No.: 27H8935
EAN: 4011209913837
MPN:
3SK1213-2AB40
3SK12132AB40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
335.9608 € *
Standard delivery time from the manufacturer is: On Request
SIRIUS safety relay Output expansion 3RO Power, with Relay enabling circuits 3 NO contacts plus Relay signaling circuit 1 NC contact Us = 24 V DC Spring-type terminal (push-in) Output expansion SIRIUS 3SK1 for safety relays.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | output extension | |
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| Control Voltage | 24 VDC | |
| switching current | 6 A | |
| Assembly | DIN rail | |
| Width | 90 mm | |
| Height | 100 mm | |
| Depth | 121.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |