6SL3040-1LA00-0AA0 | Siemens
SINAMICS control unit CU310-2 DP control unit
Order No.: 80P6537
EAN: 4042948660102
MPN:
6SL3040-1LA00-0AA0
6SL30401LA000AA0
Series: SINAMICS Control
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,110.8293 € *
Standard delivery time from the manufacturer is: 3 Weeks
SINAMICS S120 Control unit CU310-2 DP with PROFIBUS interface without COMPACTFLASH CARD Control unit SINAMICS Control unit CU310-2 DP for single-axis drives with the SINAMICS S120 converter system. The CU310-2 Control unit with PROFIBUS interface (without CompactFlash Card) controls the Power Modules in blocksize format. DRIVE-CLiQ motors or Sensor Modules Cabinet-Mounted (SMC) can also be connected to the integrated DRIVE-CLiQ socket to permit the operation of motors without a DRIVE-CLiQ interface. With the Basic Operator Panel (BOP20), parameters can be changed directly on the device. The Basic Operator Panel can also be snapped onto the CU310-2 Control unit during operation to perform troubleshooting procedures. The Control unit is commissioned and diagnosed with the STARTER commissioning tool. for the Control unit a CompactFlash Card is available and for the DRIVE-CLiQ port a dust Protection sealing plug is available. SINAMICS - the integrated series of drives for every field of application.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control unit | |
| Rated voltage | 24 V | |
| Rated current | 0.35 A | |
| Width | 73 mm | |
| Height | 191 mm | |
| Depth | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |