7KM1020-0BA01-1DA0 | Siemens

Energy monitor, modbus RTU, 11.5-280 V, (L x W x H) 96 x 96 x 42 mm, 7KM1020-0BA01-1DA0

Order No.: 70P6444
EAN: 4001869576800
MPN:
7KM1020-0BA01-1DA0
7KM10200BA011DA0
Series: SENTRON
7KM1020-0BA01-1DA0 Siemens Energy Measurement
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
217.3297 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
217.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
217.3297 €

7KM10200BA011DA0, Siemens

SENTRON PAC1020 96X96 mm Power Monitoring Device Panel mount type for measurement of electr. values Protocol: Modbus RTU With graphical display Un max: 400/230V 45-65Hz Input current 5A AC Power Supply 85V - 276V AC Terminal blocks multimeter SENTRON 7KM PAC1020 for measurement of the power consumption in single-phase and three-phase systems, e.g. in industrial plants, commercial buildings, offices and apartments in apartment blocks. The 7KM PAC1020 basic measuring device enables precise, reproducible and reliable measurement of energy values for infeed, outgoing feeders or individual loads. It not only provides comprehensive information about your electrical installations and power distribution, but also key measured values for assessing the status of the plant. For further processing of measured data, the device can be economically integrated in higher-level automation and energy management systems thanks to serial MODBUS RTU communication. The 7KM PAC measuring devices are available in different versions designed to match your requirements. In case of a front panel sheet thickness of less than 1 mm or more than 2 mm, you must purchase the corresponding compact holder separately. SENTRON PAC - specialists in measured value acquisition.

Technical specifications
Filter Property Value
Product type energy monitor
Version modbus RTU
measurement range 11.5-280 V
Length 96 mm
Width 96 mm
Height 42 mm
Weight 240 g
Logistics
Property Value
Customs tariff number 90303370
Country of origin CN
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes