6AV7674-1MA00-0AA0 | Siemens
Emergency stop, rotary release, mounting Ø 22.3 mm, unlit, 24 V, latching, 6AV7674-1MA00-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.807 € *
Standard delivery time from the manufacturer is: On Request
6AV76741MA000AA0, Siemens
EMERGENCY STOP mushroom pushbuttons for extension units, 22mm, round, red, plastic, latching, Rotate-to-unlatch, without inscription, 2 NC contacts, (incl. printed-circuit board, contact module).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 22.3 mm | |
| Height | 33.2 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | latching | |
| Rated voltage | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |