3SU1100-1HB20-1CJ0 | Siemens
Emergency stop, rotary release, mounting Ø 22.3 mm, unlit, 500 V, 1 Form B (N/C), 3SU1100-1HB20-1CJ0
Order No.: 27H1153
EAN: 4011209957848
MPN:
3SU1100-1HB20-1CJ0
3SU11001HB201CJ0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.4667 € *
Standard delivery time from the manufacturer is: On Request
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, positive latching, acc. to EN ISO 13850, rotate-to-unlatch, with yellow backing plate, inscription: Arrêt durgence, with holder, 1 NC, screw terminal EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Height | 40 mm | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K | |
| Latching switching function | 1 Form B (N/C) | |
| Rated voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |