3SU1051-1JB20-0AA0 | Siemens
Emergency stop, rotary release, mounting Ø 22.3 mm, illuminated, red, 3SU1051-1JB20-0AA0
Order No.: 27H1141
EAN: 4011209973022
MPN:
3SU1051-1JB20-0AA0
3SU10511JB200AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.8765 € *
Standard delivery time from the manufacturer is: On Request
EMERGENCY STOP mushroom pushbutton, illuminable, 22 mm, round, metal, shiny, red, 60 mm, positive latching, acc. to EN ISO 13850, rotate-to-unlatch EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | Yes | |
| Colour of the LED | red | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |