3SU1000-1HM20-0AA0 | Siemens
Emergency stop, key unlocking, mounting Ø 22.3 mm, unlit, 3SU1000-1HM20-0AA0
Order No.: 27H1034
EAN: 4011209946750
MPN:
3SU1000-1HM20-0AA0
3SU10001HM200AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.5621 € *
Standard delivery time from the manufacturer is: On Request
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, with lock BKS, lock No. E7 (VW), positive latching, acc. to EN ISO 13850, key-operated release, supplied without key EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | key unlocking | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 22.3 mm | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |