3SB2203-1AC01 | Siemens
Emergency stop, rotary release, mounting Ø 16 mm, unlit, 1 Form B (N/C), 3SB2203-1AC01
Order No.: 27H1002
EAN: 4011209028128
MPN:
3SB2203-1AC01
3SB22031AC01
Unit Price (€ / pc.)
45.5413 € *
Available: 2 pcs.
Emergency stop mushroom pushbutton, 16 mm, round, plastic, red, latching, with rotate-to-unlatch mechanism, according to ISO 13850, 1 NC, with yellow backing plate, EMERGENCY STOP EMERGENCY STOP mushroom pushbuttons SIRIUS 3SB2 in accordance with EN ISO 13850 for controlling safety-related applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 16 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 1 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |