3SB2000-1AC01 | Siemens
Emergency stop, rotary release, mounting Ø 16 mm, unlit, 3SB2000-1AC01
Order No.: 27H1001
EAN: 4011209027640
MPN:
3SB2000-1AC01
3SB20001AC01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4160 € *
Standard delivery time from the manufacturer is: On Request
Emergency stop mushroom pushbutton, 16 mm, round, plastic, red latching, with rotate-to-unlatch mechanism, according to ISO 13850 EMERGENCY STOP mushroom pushbuttons SIRIUS 3SB2 in accordance with EN ISO 13850 for controlling safety-related applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 16 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |