3SB2000-1AB01 | Siemens
Emergency stop, rotary release, mounting Ø 16 mm, unlit, 3SB2000-1AB01
Order No.: 27H1000
EAN: 4047621092195
MPN:
3SB2000-1AB01
3SB20001AB01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.8555 € *
Standard delivery time from the manufacturer is: On Request
EMERGENCY STOP mushroom pushbutton, 16 mm, round, plastic, black, latching, with rotate-to-unlatch mechanism, according to ISO 13850.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | black | |
| Collar shape of the front frame | round | |
| Installation diameter | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |