5TG2594 | Siemens
Double equipotential bonding box, electric white, 5TG2594
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.4981 € *
Standard delivery time from the manufacturer is: On Request
DELTA i-system electrical white Double equipotential bonding socket 55x 55 mm, DIN 42801 cable connection 1x 6 mm2 and 4x 2.5 mm2 DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double equipotential bonding box | |
| Version | electric white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |