8GK9910-1KK50 | Siemens
DIN rail, perforated, 15 x 35 mm, W 1250 mm, steel, sendzimir galvanized, 8GK9910-1KK50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1126 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.11 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1126 €
10 pcs.
15.8032 €
*incl. VAT plus shipping costs
Subject to prior sale
ALPHA 630 DIN, standard mounting rail, Width=1250 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | perforated | |
| Width | 1250 mm | |
| Height | 15 mm | |
| Depth | 35 mm | |
| Material | steel, sendzimir galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369001 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |