8GK9910-1KK30 | Siemens
DIN rail, perforated, 15 x 35 mm, W 750 mm, steel, sendzimir galvanized, 8GK9910-1KK30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4720 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
10 pcs.
10.2816 €
*incl. VAT plus shipping costs
Subject to prior sale
ALPHA 630 DIN, standard mounting rail, Width=750 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | perforated | |
| Width | 750 mm | |
| Height | 15 mm | |
| Depth | 35 mm | |
| Material | steel, sendzimir galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |