6ES7390-1AJ85-0AA0 | Siemens
DIN rail, unpunched, W 122 mm, aluminum, galvanized, 6ES7390-1AJ85-0AA0
Order No.: 70P4827
EAN: 4025515071693
MPN:
6ES7390-1AJ85-0AA0
6ES73901AJ850AA0
Series: SIMATIC S7-300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.9671 € *
Standard delivery time from the manufacturer is: On Request
6ES73901AJ850AA0, Siemens
SIMATIC S7-300, mounting rail L=885 mm for mounting ET200iSP in 900 mm control cabinet .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | unpunched | |
| Width | 122 mm | |
| Material | aluminum, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |