6ES7193-6MR00-0CA0 | Siemens
DIN rail, unpunched, 150 x 22.5 mm, W 830 mm, aluminum, galvanized, 6ES7193-6MR00-0CA0
Order No.: 70P4598
EAN: 4047623411857
MPN:
6ES7193-6MR00-0CA0
6ES71936MR000CA0
Series: SIMATIC ET 200SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.3301 € *
Standard delivery time from the manufacturer is: On Request
6ES71936MR000CA0, Siemens
SIMATIC system rail, length 830 mm with DIN mounting rail according to EN 60715 (35 × 7.5), with 6 mm profile grooves, B type SIMATIC system rails are available in diverse lengths for direct installation in control cabinets or for cutting into individual lengths. The appropriate ground terminals must be used for proper ground connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | unpunched | |
| Width | 830 mm | |
| Height | 150 mm | |
| Depth | 22.5 mm | |
| Material | aluminum, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 72286080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |