6ES5710-8MA21 | Siemens
DIN rail, perforated, 35 x 15 mm, W 530 mm, steel, electrogalvanized, 6ES5710-8MA21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.4909 € *
Standard delivery time from the manufacturer is: On Request
6ES57108MA21, Siemens
SIMATIC, standard profile rail 35 mm, length 530 mm for 600 mm cabinets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail | |
| Version | perforated | |
| Width | 530 mm | |
| Height | 35 mm | |
| Depth | 15 mm | |
| Material | steel, electrogalvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 72286080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |