6ES7407-0DA02-0AA0 | Siemens
DIN rail power supply, 5-24 VDC, 4 A, 52 W, 6ES7407-0DA02-0AA0
Order No.: 70P4852
EAN: 4019169141987
MPN:
6ES7407-0DA02-0AA0
6ES74070DA020AA0
Series: SIMATIC S7-400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
634.5794 € *
Standard delivery time from the manufacturer is: On Request
6ES74070DA020AA0, Siemens
SIMATIC S7-400, Power supply PS407: 4 A, wide range, UC 120/230V, 5 V DC/4 A .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output current | 4 A | |
| Output voltage DC | 5-24 VDC | |
| Input voltage AC | 120-230 VAC | |
| Power | 52 W | |
| Width | 25 mm | |
| Height | 290 mm | |
| Depth | 217 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |