6EP3447-8SB00-0AY0 | Siemens
DIN rail power supply, 48 VDC, 20 A, 960 W, 6EP3447-8SB00-0AY0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
527.5389 € *
Standard delivery time from the manufacturer is: On Request
6EP34478SB000AY0, Siemens
SITOP PSU8200 48 V/20 A regulated power supply Input: 3 AC 400-500 V, output: DC 48 V/20 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 400-500 VAC | |
| Power | 960 W | |
| efficiency | 94 % | |
| Degree of protection (IP) | IP20 | |
| Width | 135 mm | |
| Height | 145 mm | |
| Depth | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |