6EP3446-8SB00-0AY0 | Siemens

DIN rail power supply, 48 VDC, 10 A, 480 W, 6EP3446-8SB00-0AY0

Order No.: 27G936
EAN: 4025515154655
MPN:
6EP3446-8SB00-0AY0
6EP34468SB000AY0
Series: SITOP
6EP3446-8SB00-0AY0 Siemens DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
332.7954 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
332.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
332.7954 €

6EP34468SB000AY0, Siemens

SITOP PSU8200 48 V/10 A regulated power supply Input: 3 AC 400-500 V, output: DC 48 V/10 A.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 10 A
Output voltage DC 48 VDC
Input voltage AC 400-500 VAC
Power 480 W
efficiency 94 %
Degree of protection (IP) IP20
Width 70 mm
Height 125 mm
Depth 125 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin AT
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform in_review