6EP3437-8MB10-2CY0 | Siemens
DIN rail power supply, 24 VDC, 40 A, 960 W, 6EP3437-8MB10-2CY0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
876.2208 € *
Standard delivery time from the manufacturer is: On Request
6EP34378MB102CY0, Siemens
SITOP PSU8600 3AC 40 A/4x10 A EIP stabilized power supply input: 400-500 V 3 AC output: 24 V DC/40 A/4x 10 A with EIP connection .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 4 | |
| Output current | 40 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 400-500 VAC | |
| Power | 960 W | |
| efficiency | 93 % | |
| Degree of protection (IP) | IP20 | |
| Width | 125 mm | |
| Height | 125 mm | |
| Depth | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |