6EP3424-8UB00-0AY0 | Siemens
DIN rail power supply, 12 VDC, 20 A, 240 W, 6EP3424-8UB00-0AY0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
304.0926 € *
Standard delivery time from the manufacturer is: 1 Week
6EP34248UB000AY0, Siemens
SITOP PSU3800 12 V/20 A Regulated power supply, input: 3 AC 400-500 V, output: DC 12 V/20 A, optimized for battery charging.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 400-500 VAC | |
| Power | 240 W | |
| efficiency | 91 % | |
| Degree of protection (IP) | IP20 | |
| Width | 70 mm | |
| Height | 125 mm | |
| Depth | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044060 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | No |
| Substance description | Lead |