6EP3344-7SB00-3AX0 | Siemens
DIN rail power supply, 48 VDC, 5 A, 240 W, 6EP3344-7SB00-3AX0
NCNR (non cancelable / non returnable)
6EP33447SB003AX0, Siemens
SITOP PSU6200 5 A stabilized power supply input: 120/230 V AC (110-240 V DC) output: 48 V DC/5 A with diagnostic interface The 1-phase SITOP PSU6200 are technology power supplies for sophisticated solutions and offer maximum functionality for use in complex plants and machines. The wide-range input allows a connection to almost any electricity supply network worldwide and ensures a high degree of safety even if there are large voltage supply deviations. The extra power supplies up to 150% of the rated current for a short time. The extremely high degree of efficiency keeps energy consumption and heat buildup in the control cabinet low, and the compact metal enclosure also saves space. Regardless of the industry or requirement: Siemens offers reliable and efficient power supplies for any plant.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 85-275 VDC | |
| Power | 240 W | |
| efficiency | 93.9 % | |
| Degree of protection (IP) | IP20 | |
| Width | 45 mm | |
| Height | 135 mm | |
| Depth | 125 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | AT |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |