6EP3336-8MB00-2CY0 | Siemens
DIN rail power supply, 24 VDC, 20 A, 480 W, 6EP3336-8MB00-2CY0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
774.8685 € *
Standard delivery time from the manufacturer is: On Request
6EP33368MB002CY0, Siemens
SITOP PSU8600 1AC 20A/4x5A PN Regulated power supply, input: AC 100-240 V, output: DC 24 V/20 A/4x 5 A with PN/IE connection, integrated web server, integrated OPC UA server.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 93-275 VDC | |
| Power | 480 W | |
| efficiency | 92 % | |
| Degree of protection (IP) | IP20 | |
| Width | 125 mm | |
| Height | 125 mm | |
| Depth | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |