6EP3333-8SB00-0AY0 | Siemens

DIN rail power supply, 24 VDC, 5 A, 120 W, 6EP3333-8SB00-0AY0

Order No.: 27G900
EAN: 4025515154358
MPN:
6EP3333-8SB00-0AY0
6EP33338SB000AY0
Series: SITOP
6EP3333-8SB00-0AY0 Siemens DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
180.6896 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
180.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
180.6896 €

6EP33338SB000AY0, Siemens

SITOP PSU8200 24 V/5 A regulated power supply Input: AC 120/230 V, output: DC 24 V/5 A.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 5 A
Output voltage DC 24 VDC
Input voltage AC 85-132 VAC
Power 120 W
efficiency 93 %
Degree of protection (IP) IP20
Width 45 mm
Height 125 mm
Depth 125 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin RO
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes