6EP3332-3SB00-0AX0 | Siemens
DIN rail power supply, 24 VDC, 3 A, 72 W, 6EP3332-3SB00-0AX0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.8724 € *
Standard delivery time from the manufacturer is: On Request
6EP33323SB000AX0, Siemens
SITOP PSU4200 1AC 24 V/3 A Regulated power supply, input: AC 120/240 V, output: DC 24 V/3 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-132 VAC | |
| Power | 72 W | |
| efficiency | 85 % | |
| Degree of protection (IP) | IP20 | |
| Width | 50 mm | |
| Height | 135 mm | |
| Depth | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |