6EP3233-0TA10-0AY0 | Siemens
DIN rail power supply, 24 VDC, 3.5 A, 91 W, 6EP3233-0TA10-0AY0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
203.8351 € *
Standard delivery time from the manufacturer is: On Request
6EP32330TA100AY0, Siemens
SITOP PSU3400 24 V/3.5 A Stabilized power supply Input: 48 V DC (28…60 V) Output: 24 V DC/3.5 A NEC CLASS2 .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.5 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 28-36 VAC, 28-60 VDC | |
| Power | 91 W | |
| efficiency | 90 % | |
| Degree of protection (IP) | IP20 | |
| Width | 32 mm | |
| Height | 100 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |