6EP3233-0TA00-0AY0 | Siemens

DIN rail power supply, 24 VDC, 5 A, 130 W, 6EP3233-0TA00-0AY0

Order No.: 27G885
EAN: 4025515155522
MPN:
6EP3233-0TA00-0AY0
6EP32330TA000AY0
Series: SITOP
6EP3233-0TA00-0AY0 Siemens DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
187.2941 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
187.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
187.2941 €

6EP32330TA000AY0, Siemens

SITOP PSU3400 24 V/5 A Stabilized power supply Input: 48 V DC (28…60 V) Output: 24 V DC/5 A .

Technical specifications
Filter Property Value
Number of outputs 1
Output current 5 A
Output voltage DC 24 VDC
Input voltage AC 28-36 VAC, 28-60 VDC
Power 130 W
efficiency 92 %
Degree of protection (IP) IP20
Width 32 mm
Height 100 mm
Depth 100 mm
Logistics
Property Value
Country of origin HU
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No