6EP3134-0TA00-0AY0 | Siemens
DIN rail power supply, 24 VDC, 10 A, 260 W, 6EP3134-0TA00-0AY0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
245.7112 € *
Standard delivery time from the manufacturer is: 1 Week
6EP31340TA000AY0, Siemens
SITOP PSU3400 24 V/10 A Stabilized power supply Input: 24 V DC (14…32 V) Output: 24 V DC/10 A .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 14-18 VAC, 14-32 VDC | |
| Power | 260 W | |
| efficiency | 93 % | |
| Degree of protection (IP) | IP20 | |
| Width | 42 mm | |
| Height | 125 mm | |
| Depth | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |