6EP1437-3BA10 | Siemens

Power supply, 24 VDC, 40 A, 960 W, 6EP1437-3BA10

Order No.: 25K4131
EAN: 4099891283254
MPN:
6EP1437-3BA10
6EP14373BA10
Series: SITOP
6EP1437-3BA10 Siemens DIN Rail Power Supplies
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
DIN rail power supply, 24 VDC, 40 A, 960 W, 6EP3437-8SB00-0AY0
DIN rail power supply, 24 VDC, 40 A, 960 W, 6EP3437-8SB00-0AY0
Order No.: 27G932
Manufacturer: Siemens
per pc. 454.3063 € *

Power supply modules, single-phase to 3-phase, type Siemens SITOP modular.

Universal device for installation on standard rails; Output voltage: 24 VDC. Adjustment range: 24 to 28.8 VDC. Tolerance: ±3.0 %. Residual ripple: 100 mVpp. Support of parallel operation: selectable characteristic. Status display: 3 LEDs. Short-circuit protection: constant current or retentive shutdown. Safety class: class I. Degree of protection: IP 20. RF interference suppression: class B to EN 55022, limiting of input current harmonics to EN 61000-3-2. Operating temperatures: 0 to +60 °C. Functionality of the basic units can be expanded by means of expansion modules.

3-phase, 40 A output current, type 6EP1.

For three-phase connection; Rated input voltage: 400 to 500 VAC (320 to 575 VAC). Line frequency: 50/60 Hz (47 to 63 Hz). Rated input current: 2.6/2.1 A. Power failure backup: 15 ms. Efficiency: 93 %. Ambient temperatures: –10 to +60 °C. Connection: input 0.2 to 4.0 mm². Output: 0.33 to 10 mm². Dimensions: W 150, H 125, D 150 mm. Weight: 3400 g.

Type: 6EP1437-3BA10, power supply module

Technical specifications
Filter Property Value
Number of outputs 1
Output current 40 A
Output voltage DC 24 VDC
Input voltage AC 320-575 VAC
Power 960 W
efficiency 93 %
Degree of protection (IP) IP20
Width 150 mm
Height 125 mm
Depth 150 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin AT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement