6EP1437-2BA20 | Siemens
DIN rail power supply, 24 VDC, 40 A, 960 W, 6EP1437-2BA20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
419.4393 € *
Standard delivery time from the manufacturer is: 1 Week
6EP14372BA20, Siemens
SITOP PSU300S 40A Geregelte Stromversorgung Eingang: 3 AC 400-500 V, Ausgang: DC 24 V/40 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 40 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 400-500 VAC | |
| Power | 960 W | |
| efficiency | 91.5 % | |
| Width | 145 mm | |
| Height | 145 mm | |
| Depth | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |