6EP1336-3BA10 | Siemens
Power supply, 24 VDC, 20 A, 480 W, 6EP1336-3BA10
NCNR (non cancelable / non returnable)
Power supply modules, single-phase to 3-phase, type Siemens SITOP modular.
Universal device for installation on standard rails; Output voltage: 24 VDC. Adjustment range: 24 to 28.8 VDC. Tolerance: ±3.0 %. Residual ripple: 100 mVpp. Support of parallel operation: selectable characteristic. Status display: 3 LEDs. Short-circuit protection: constant current or retentive shutdown. Safety class: class I. Degree of protection: IP 20. RF interference suppression: class B to EN 55022, limiting of input current harmonics to EN 61000-3-2. Operating temperatures: 0 to +60 °C. Functionality of the basic units can be expanded by means of expansion modules.
Single-phase, 20 A output current, type 6EP1.
For single-phase connection; Rated input voltage: 120 to 230 VAC (85 to 275 VAC). Line frequency: 50/60 Hz (47 to 63 Hz). Rated input current: 4.6/2.5 A (at 120/230 V). Power failure backup: 20 ms. Efficiency: 93 %. Connections: 0.2 to 4.0 mm². Dimensions: W 90, H 125, D 125 mm. Weight: 1500 g.
Type: 6EP1336-3BA10, power supply module
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC, 88-350 VDC | |
| Power | 480 W | |
| efficiency | 93 % | |
| Degree of protection (IP) | IP20 | |
| Width | 90 mm | |
| Height | 125 mm | |
| Depth | 125 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | RO |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |