6EP1334-2BA20 | Siemens
Power supply, 24 to 28 VDC, 10 A, 6EP1334-2BA20
NCNR (non cancelable / non returnable)
Power supply modules, single-phase and 3-phase, type Siemens SITOP smart 6EP.
For installation on standard mounting rails; Output voltage: 24 VDC. Adjustment range: 24 to 28 V. Tolerance: ±3.0 %. Overload strength: 150 % of the output current for 5.0 s/min, continuous duty cycle 120 % of the output current +45 °C. Degree of protection (EN 60529): IP 20. Ambient temperature: 0 to +60 °C.
Single-phase, 10 A output current, line harmonics limiting, type 6EP1.
Rated input voltage 120/230 VAC (85 to 132 VAC/170 to 264 VAC); Rated frequency: 50/60 Hz. Power failure backup: max. 20 ms. Rated input current: 4.1/2.0 A. Efficiency: 91 %. Line harmonics limiting to EN 61000-3-2. Dimensions: W 70, H 125, D 125 mm. Weight: 800 g.
Type: 6EP1334-2BA20, power supply module
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 85-264 VAC | |
| efficiency | 91 % | |
| Degree of protection (IP) | IP20 | |
| Width | 70 mm | |
| Height | 125 mm | |
| Depth | 125 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | AT |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |