6EP1333-3BA10 | Siemens
DIN rail power supply, 24 VDC, 5 A, 120 W, 6EP1333-3BA10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
200.515 € *
Standard delivery time from the manufacturer is: On Request
6EP13333BA10, Siemens
SITOP PSU200M 5 A regulated power supply input: AC 120/230-500 V, output: DC 24 V/5 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC, 176-550 VAC | |
| Power | 120 W | |
| efficiency | 88 % | |
| Degree of protection (IP) | IP20 | |
| Width | 70 mm | |
| Height | 125 mm | |
| Depth | 121 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |