6EP1333-2BA20 | Siemens

DIN rail power supply, 24 VDC, 5 A, 144 W, 6EP1333-2BA20

Order No.: 27G808
EAN: 4025515153481
MPN:
6EP1333-2BA20
6EP13332BA20
Series: SITOP
6EP1333-2BA20 Siemens DIN Rail Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
154.2597 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
154.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
154.2597 €

6EP13332BA20, Siemens

SITOP PSU100S 24 V/5 A regulated power supply input: AC 120/230 V, output: DC 24 V/5 A.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 5 A
Output voltage DC 24 VDC
Input voltage AC 85-132 VAC, 170-264 VAC
Power 144 W
efficiency 88 %
Degree of protection (IP) IP20
Width 50 mm
Height 125 mm
Depth 120 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin AT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes