6EP1322-2BA00 | Siemens
DIN rail power supply, 12 VDC, 7 A, 84 W, 6EP1322-2BA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
196.1239 € *
Standard delivery time from the manufacturer is: 1 Week
6EP13222BA00, Siemens
SITOP PSU100S 12 V/7 A regulated power supply input: AC 120/230 V, output: DC 12 V/7 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 7 A | |
| Output voltage DC | 12 VDC | |
| Input voltage AC | 85-132 VAC, 170-264 VAC | |
| Power | 84 W | |
| efficiency | 84 % | |
| Degree of protection (IP) | IP20 | |
| Width | 50 mm | |
| Height | 125 mm | |
| Depth | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |