6EP1321-1SH03 | Siemens

Power supply, 12 VDC, 1.9 A, 23 W, 6EP1321-1SH03

Order No.: 25K424
EAN: 4099891283278
MPN:
6EP1321-1SH03
6EP13211SH03
Series: LOGO !
6EP1321-1SH03 Siemens DIN Rail Power Supplies
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
DIN rail power supply, 12 VDC, 1.9 A, 22.8 W, 6EP3321-6SB00-0AY0
DIN rail power supply, 12 VDC, 1.9 A, 22.8 W, 6EP3321-6SB00-0AY0
Order No.: 27G781
Manufacturer: Siemens
per pc. 99.1032 € *

Power supply modules, single-phase, series Logo Line, type Siemens SITOP power 6EP1.

Available in three variants; Input voltage: 100 to 240 VAC (85 to 264 VAC). Power failure backup: 40 ms at 187 V. Frequency: 47 to 63 Hz. Equipment protection: intern. Inrush current limiting: design A 15 A, design B and C 30 A. Residual ripple: 100 mV at 5.0 V, 200 mV at 12, 15 V and 24 V. Adjustment range: approx. ±8.0 %. Output voltage and current: refer to the table. Efficiency: up to 87 %, at 5.0 V up to 83 %. Features: can be operated in parallel, electronic short-circuit protection and auto restart, with electrical isolation. Degree of protection: IP 20. Safety class: II. Mounting: DIN rail. Operating temperatures: –20 to +55 °C. Dimensions: design A/B 54, H 90, D 55 mm, design B/B 72, H 90, D 55 mm, design C/B 90, H 90, D 55 mm. Weight design A/B/C: 0.2 kg/0.3 kg/0.3 kg.

Technical attributes (type, output voltage, output current, design): 6EP1321-1SH03, 12 VDC, 1.9 A, A

Technical specifications
Filter Property Value
Output current 1.9 A
Output voltage DC 12 VDC
Input voltage AC 85-264 VAC
Power 23 W
Degree of protection (IP) IP20
Width 54 mm
Height 90 mm
Depth 52 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin AT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement