6EP1311-1SH13 | Siemens
Power supply, 5 VDC, 6.3 A, 30 W, 6EP1311-1SH13
Power supply modules, single-phase, series Logo Line, type Siemens SITOP power 6EP1.
Available in three variants; Input voltage: 100 to 240 VAC (85 to 264 VAC). Power failure backup: 40 ms at 187 V. Frequency: 47 to 63 Hz. Equipment protection: intern. Inrush current limiting: design A 15 A, design B and C 30 A. Residual ripple: 100 mV at 5.0 V, 200 mV at 12, 15 V and 24 V. Adjustment range: approx. ±8.0 %. Output voltage and current: refer to the table. Efficiency: up to 87 %, at 5.0 V up to 83 %. Features: can be operated in parallel, electronic short-circuit protection and auto restart, with electrical isolation. Degree of protection: IP 20. Safety class: II. Mounting: DIN rail. Operating temperatures: –20 to +55 °C. Dimensions: design A/B 54, H 90, D 55 mm, design B/B 72, H 90, D 55 mm, design C/B 90, H 90, D 55 mm. Weight design A/B/C: 0.2 kg/0.3 kg/0.3 kg.
Technical attributes (type, output voltage, output current, design): 6EP1311-1SH13, 5.0 VDC, 6.3 A, B
| Filter | Property | Value |
|---|---|---|
| Output current | 6.3 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 30 W | |
| Degree of protection (IP) | IP20 | |
| Width | 72 mm | |
| Height | 90 mm | |
| Depth | 52 mm |
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85043180 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |