6ES7924-0BD20-0BC0 | Siemens
Connection module dig. IOs, TPRo relay NO contact,8 O, push in, LED
Order No.: 27H9154
EAN: 4025515153771
MPN:
6ES7924-0BD20-0BC0
6ES79240BD200BC0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.7081 € *
Standard delivery time from the manufacturer is: On Request
Connection module TPRO with relay 24 V DC, Output 8 NO contacts 230V AC/3 A 30 V DC/3 A, Type: Push-in terminal with LED, VPE=1 unit 16 pole IDC connection for cable The TPRo connection module with relays and potential feed terminals (24VDC) for the connection of 8 digital outputs (24VDC) for potential adaption/isolation, contact designed as normally open contact, with push-in terminals and LED for signalling forms the interface between the connection lines of the peripherals supplied from the field and the SIMATIC S7. This is mounted on the DIN rail and, thanks to its functionality with push-in terminals, is precisely adapted to the respective task.
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |